- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 212013-1
TE Connectivity / AMP Brand
212013-1
AMPLIMITE,ASY,PIN CONTACT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMPLIMITE,ASY,PIN CONTACT
Product Highlights:
- Contact
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Pin
Search Keywords: 2120131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:8
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 212013-1 RoHS compliant?
Yes, 212013-1 is RoHS compliant.
What is the lead time for 212013-1?
The standard lead time for 212013-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,449
Can Ship immediately
Manufacturer Stock:
13,132
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$17.446
5
$15.860
10
$15.400
25
$14.790
50
$14.330
100
$13.870
300
$13.140
500 +
$10.960
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT