Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

212008-1

D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined
Product Highlights:
  • Contact
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Socket
Search Keywords: 2120081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    212008-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    8
  • Wire Size:
    12-14 AWG
  • Contact Material:
    Beryllium Copper,Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 212008-1 RoHS compliant?
Yes, 212008-1 is RoHS compliant.
What is the lead time for 212008-1?
The standard lead time for 212008-1 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
On Order:
332   can ship 9/23/26
41 Weeks can ship 6/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.75
5
$30.74
10
$26.26
25
$24.70
50
$23.52
100
$21.70
300 +
$21.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!