- Home ›
- All Products›
- 2120050-1
TE Connectivity / AMP Brand
2120050-1
FF HOUSING 6P NYLON BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FF HOUSING 6P NYLON BLUE
Search Keywords: 21200501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2120050-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500 -
Terminal Orientation:Straight
-
Mating Alignment:With
-
Number of Positions:6
-
Sealable:No
-
Housing Material:Polyamide
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Primary Product Color:Blue
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.224 in, 5.7 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Frequently Asked Questions
Is 2120050-1 RoHS compliant?
Yes, 2120050-1 is RoHS compliant.
What is the lead time for 2120050-1?
The standard lead time for 2120050-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,500
$1.788
3,000
$0.946
4,500
$0.666
6,000 +
$0.653
Click for Quote
Log in
to unlock special pricing