- Home ›
- All Products›
- 211991-9
211991-9
TE Connectivity / AMP Brand
RECEPT ASSY,SZ 2,ARINC 600
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT ASSY,SZ 2,ARINC 600
Search Keywords: 2119919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211991-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Contact Type (Module C):None
-
Clinch Nut Quantity:6
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Receptacle
-
Contact Type (Module B):Socket
-
Rack & Panel Connector Shell Size:2
-
Contact Type (Module A):Socket
-
Shell Finish:Chromate Conversion Coating
-
Clinch Nut Size:11841
-
Contact Arrangement Code (Module C):13C2
-
Contact Arrangement Code (Module B):150
-
Contact Type:Socket
-
Contact Arrangement Code (Module A):150
-
Panel Mount Feature Type:Clinch Nut
-
Release Style:Front
-
Shell Plating Material:Aluminum Alloy
-
Connector Product Type:Housing Kit
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
11
$769.54
21
$425.49
32
$288.04
42 +
$282.28
Click for Quote
Log in
to unlock special pricing