- Home ›
- All Products›
- 2119501-1
2119501-1
TE Connectivity / AMP Brand
SDE COMM. TOOL & DIE (SEAL)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
SDE COMM. TOOL & DIE (SEAL)
Search Keywords: 21195011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2119501-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8203206030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Specification Type:TE Product Specification (114-)
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Die Sets Type:Removable/Interchangeable
-
Tool Grade:Commercial Crimp Tooling
-
Tooling Type:PRO-CRIMPER Hand Tool
-
Ratchet Configuration:Operator Releasable & Adjustable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$1,324.99
3
$1,144.80
5 +
$1,017.60
Click for Quote
Log in
to unlock special pricing