- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 211901-2
211901-2
TE Connectivity / AMP Brand
PIN CONT SZ 22, MIL 600
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN CONT SZ 22, MIL 600
Search Keywords: 2119012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211901-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Contact Removal Style:Rear Release
-
Contact Length:.685 in, 17.4 mm
-
Contact Base Material:Copper Alloy
-
Contact Orientation:Straight
-
Contact Retention Type within Housing:Retention Clip
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:50 µin
-
Rack & Panel Connector Contact Size:22
-
Contact Type:Pin
-
Rack & Panel Connector Contact Style:Standard
-
Contact Color Code:None
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$6.28
50
$5.07
100
$4.84
250
$4.63
500
$4.43
1,000
$4.31
2,500
$4.24
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing