Image is representational - see mfr. specs

PCB Ant., SMA, 130mm, 0.7-2.7GHz

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
PCB Ant., SMA, 130mm, 0.7-2.7GHz
Search Keywords: 21188794
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    2118879-4
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8517710000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Frequency Band:
    1560 – 2200 MHz, 2300 – 2700 MHz, 698 – 960 MHz
  • Mounting Location:
    Internal/Embedded
  • Polarization:
    Linear
  • VSWR (Max):
    <3:1
  • Antenna Type:
    PCB
  • Product Length:
    4.33 in, 110 mm
  • Cable Length:
    .43 ft, .13 m
  • Product Weight:
    4.2 g, .1482 oz
  • Packaging Method:
    Bag & Box
  • Applicable Region:
    Americas , EU , Global
  • Wireless Application:
    Bluetooth , Cat-M/NB-IoT , Cellular , ISM , LoRaWAN , Wi-Fi
  • Product Height:
    .052 in, .02 mm
  • Wireless Standard:
    LTE, UMTS, US Dual, EU Triband & WCDMA
  • Product Width:
    .551 in, 14 mm
  • Gain (Max):
    3.9 dB
  • Precision Level:
    Standard
  • Band Type:
    Multi Band
  • Impedance:
    50 Ω
  • Mounting Type:
    Adhesive
  • Antenna Style:
    PCB
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
480
çoklu:
5
11 Weeks Gemi olabilir 7.28.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
480
$23.13
960
$11.82
1.440
$8.04
1.920 +
$7.88
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!