- Home ›
- All Products›
- 2118788-1
2118788-1
TE Connectivity / AMP Brand
DUAL BAND WIFI, STAMPED ANTENNA
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DUAL BAND WIFI, STAMPED ANTENNA
Search Keywords: 21187881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2118788-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Number of Ports:1
-
Band Type:Dual Band
-
Impedance:50 Ω
-
Region:Global
-
Antenna Type:Stamped
-
Antenna Style:Embedded
-
Antenna Connection Type:Surface Mount (SMT)
-
Antenna Protocol:Wi-Fidual bandBluetooth,Zigbee
-
Active Antenna:No
-
Polarization:Linear
-
Product Weight:1.1 g, .0388 oz
-
Gain (Max):1.9 dB, 2.9 dB
-
Application by Region:Bluetooth - Global - 2400 – 2483.5 MHz , Wi-Fi - Global - 2400 – 2483.5 MHz , Wi-Fi - Global - 4900 – 5875 MHz , WLAN - Global - 2400 – 2483.5 MHz , WLAN - Global - 4900 – 5875 MHz , ZigBee - Global - 2400 – 2483.5 MHz
-
Product Length:1.13 in, 28.6 mm
-
Wireless Application:Bluetooth , Wi-Fi , WLAN , ZigBee
-
Frequency Band:2400 – 2483.5 MHz, 4900 – 5875 MHz
-
Product Width:.27 in, 6.9 mm
-
VSWR (Max):<2.5:1
-
Product Height:.17 in, 4.28 mm
-
Packaging Method:Tape & Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2800
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,800
$1.937
5,600
$1.022
8,400
$0.703
11,200 +
$0.689
Click for Quote
Log in
to unlock special pricing