- Home ›
- All Products›
- 2118614-1
2118614-1
TE Connectivity / AMP Brand
ANTENNA, LTE, METASPAN, PCB, TAB MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ANTENNA, LTE, METASPAN, PCB, TAB MOUNT
Search Keywords: 21186141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2118614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Precision Level:Standard
-
Impedance:50 Ω
-
Polarization:Vertical Linear
-
Antenna Type:PCB
-
Product Weight:2 g, .07 oz
-
Product Length:1.968 in, 50 mm
-
VSWR (Max):<2.5:1 , <4.0:1
-
Gain (Max):.98 dB, 1.39 dB, 2.48 dB
-
Frequency Band:1710 – 2170 MHz, 2300 – 2700 MHz, 698 – 960 MHz
-
Product Width:.787 in, 20 mm
-
Product Height:.065 in, 1.64 mm
-
Wireless Standard:LTE, UMTS, US Dual, EU Triband & WCDMA
-
Packaging Method:Bag & Box
-
Applicable Region:Global
-
Mounting Location:Internal/Embedded
-
Mounting Type:Through-Hole/Tab Mount
-
Band Type:Multi Band
-
Antenna Style:PCB
-
Wireless Application:Bluetooth , Cat-M/NB-IoT , Cellular , ISM , LoRaWAN , Wi-Fi
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$5.23
6,000
$2.67
9,000
$1.82
12,000 +
$1.78
Click for Quote
Log in
to unlock special pricing