- Home ›
- All Products›
- 2118439-2
2118439-2
TE Connectivity / AMP Brand
PCB ANTENNA ASSEMBLY, WITH MHF CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB ANTENNA ASSEMBLY, WITH MHF CONNECTOR
Search Keywords: 21184392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2118439-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Frequency Band:2400 – 2483.5 MHz, 4900 – 5875 MHz
-
Product Length:1.181 in, 29.9974 mm
-
Wireless Application:Bluetooth , Wi-Fi , WLAN , ZigBee
-
Product Width:.374 in
-
Polarization:Linear
-
Antenna Type:Thin PCB
-
Packaging Method:Bag/Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi
-
Product Height:.033 in, .85 mm
-
Antenna Connector Type:MCIS , MHF , u.fl
-
Mounting Retention Type:Adhesive
-
Impedance:50 Ω
-
Antenna Style:Embedded
-
VSWR (Max):<2.5:1
-
Antenna Connection Type:Cable Assembly
-
Application by Region:Bluetooth - Global - 2400 – 2483.5 MHz , Wi-Fi - Global - 2400 – 2483.5 MHz , Wi-Fi - Global - 4900 – 5875 MHz , WLAN - Global - 2400 – 2483.5 MHz , WLAN - Global - 4900 – 5875 MHz , ZigBee - Global - 2400 – 2483.5 MHz
-
Cable Length:12.205 in, 310 mm
-
Region:Global
-
Band Type:Dual Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
Order Increment:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,250
$3.41
4,500
$1.80
6,750
$1.24
9,000 +
$1.22
Click for Quote
Log in
to unlock special pricing