- Home ›
- All Products›
- 2118309-4
2118309-4
TE Connectivity / AMP Brand
DUAL BAND WIFI, 2.4 & 5GHZ, PCB W/MHF4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DUAL BAND WIFI, 2.4 & 5GHZ, PCB W/MHF4
Search Keywords: 21183094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2118309-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Precision Level:Standard
-
Band Type:Dual Band
-
Polarization:Linear
-
Gain (Max):3.7 dB
-
Impedance:50 Ω
-
Product Weight:1.4 g, .0494 oz
-
Product Length:1.575 in, 40.16 mm
-
VSWR (Max):<2:1
-
Product Height:.039 in, 1 mm
-
Product Width:.315 in, 8 mm
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi
-
Antenna Type:PCB
-
Antenna Style:Thin PCB
-
Port Configuration:Single Port
-
Mounting Location:Internal/Embedded
-
Applicable Region:Global
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Mounting Type:Adhesive
-
Cable Length:.39 ft, .12 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
Order Increment:
50
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,400
$6.27
2,800
$3.31
4,200
$2.28
5,600 +
$2.23
Click for Quote
Log in
to unlock special pricing