- Home ›
- All Products›
- 2118308-4
2118308-4
TE Connectivity / AMP Brand
4G WORLD BAND, METASPAN, PCB ANT, 500 MM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4G WORLD BAND, METASPAN, PCB ANT, 500 MM
Search Keywords: 21183084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2118308-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Precision Level:Standard
-
Gain (Max):3.9 dB
-
Impedance:50 Ω
-
Polarization:Linear
-
Antenna Type:PCB
-
Product Length:4.33 in, 110 mm
-
Product Weight:4.2 g, .1482 oz
-
Product Width:.551 in, 14 mm
-
Product Height:.052 in, 1.31 mm
-
VSWR (Max):<3:1
-
Wireless Standard:LTE, UMTS, US Dual, EU Triband & WCDMA
-
Packaging Method:Bag & Box
-
Band Type:Multi Band
-
Mounting Type:Adhesive
-
Applicable Region:Global
-
Antenna Style:PCB
-
Cable Length:1.64 ft, .5 m
-
Mounting Location:Internal/Embedded
-
Wireless Application:Bluetooth , Cat-M/NB-IoT , Cellular , Wi-Fi
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
900
$11.16
1,800
$5.70
2,700
$3.88
3,600 +
$3.80
Click for Quote
Log in
to unlock special pricing