- Home ›
- All Products›
- 2118308-3
2118308-3
TE Connectivity / AMP Brand
4G WORLD BAND, METASPAN, PCB ANT, 150MM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4G WORLD BAND, METASPAN, PCB ANT, 150MM
Search Keywords: 21183083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2118308-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Antenna Type:PCB
-
Gain (Max):3.9 dB
-
Precision Level:Standard
-
Impedance:50 Ω
-
Polarization:Linear
-
Product Width:.551 in, 14 mm
-
Product Weight:4.2 g, .1482 oz
-
Product Height:.052 in, .02 mm
-
Product Length:4.33 in, 110 mm
-
VSWR (Max):<3:1
-
Wireless Standard:LTE, UMTS, US Dual, EU Triband & WCDMA
-
Packaging Method:Bag & Box
-
Antenna Style:PCB
-
Band Type:Multi Band
-
Mounting Type:Adhesive
-
Cable Length:.49 ft, .15 m
-
Wireless Application:Bluetooth , Cat-M/NB-IoT , Cellular , Wi-Fi
-
Applicable Region:Americas , EU , Global
-
Mounting Location:Internal/Embedded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2520
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,520
$7.89
5,040
$4.03
7,560
$2.74
10,080 +
$2.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments