- Home ›
- All Products›
- 2118060-3
2118060-3
TE Connectivity / AMP Brand
DUAL BAND ANTENNA ASSEMBLY W/80MM CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DUAL BAND ANTENNA ASSEMBLY W/80MM CABLE
Search Keywords: 21180603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2118060-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Polarization:Linear
-
Gain (Max):2 dB
-
Impedance:50 Ω
-
Precision Level:Standard
-
Band Type:Dual Band
-
VSWR (Max):<3:1
-
Product Weight:3.3 g, .116 oz
-
Product Length:1.165 in, 29.71 mm
-
Product Height:.012 in, .3 mm
-
Product Width:1.624 in, 41.24 mm
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n, WiMAX, Bluetooth & ZigBee
-
Antenna Type:PCB
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Mounting Location:Internal/Embedded
-
Mounting Type:Adhesive
-
Cable Length:.26 ft, .08 m
-
Port Configuration:Single Port
-
Applicable Region:Global
-
Antenna Style:Thin PCB
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
10
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$6.10
2,500
$3.22
3,750
$2.22
5,000 +
$2.17
Click for Quote
Log in
to unlock special pricing