- Home ›
- All Products›
- 211772-3
TE Connectivity / AMP Brand
211772-3
CPC PLUG ASSEMBLY SIZE 23-19
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 19
- Plug
- For Use With Pin Contacts
- Not Preloaded
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211772-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Bag
-
Number of Positions:19
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:19
-
Contact Protection:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Color:Black
-
Body Orientation:Straight
-
Number of Power Positions:0
-
Mating Alignment:With
-
Contact Type:Pin
-
Mating Retention Type:Threaded Coupling
-
Housing Material:Nylon 6/6
-
Reverse Gender:Yes
-
Connector Product Type:Housing
-
Panel Mount Feature:Without
-
Circular Connector Shell Type:All Plastic
-
Connector & Housing Type:Plug
-
Circular Connector Shell Size:23
-
Shielded:No
-
Connector System:Wire-to-Wire
-
Packaging Quantity:100
-
Reverse Numbering:Without
-
Fluid Resistance:None
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Sealable:No
-
Operating Voltage:600 VAC, 600 VDC
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Agency/Standard:VDE
-
Polarization Code:A
-
Thread Size:1-3/8 - 18 UNEF-2A