Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
23-19 CPC RECEPT, STND SEX
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
CPC PLUG ASSEMBLY SIZE 23-19
CPC 23-19 STD SEX PLUG ASY
Ferrules Terminal 16AWG Copper Black F 14mm Tin
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
III+ PIN,18-16,TIN ,LP
Contact - Multimate - Type III+ Series - Pin - Crimp - 20-24 AWG - Tin Plated Contacts.
Power Contact - Socket - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 50.0µin (...