- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 211686-2
211686-2
TE Connectivity / AMP Brand
The 211686-2 is a shielded, 120-position rectangular receptacle connector kit from the AMP CR series.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 211686-2 is a shielded, 120-position rectangular receptacle connector kit from the AMP CR series.
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle
- Contact Gender = Pin
- 120 Positions
Search Keywords: 2116862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211686-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:120
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Ships today, if you order in
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
125
$423.56
250
$216.33
375
$147.26
500 +
$144.31
Click for Quote
Log in
to unlock special pricing