- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 211677-4
TE Connectivity / AMP Brand
211677-4
GRMT ASSY, 78 POSN, AMPLIMITE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
GRMT ASSY, 78 POSN, AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- 78 Positions
Search Keywords: 2116774
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 211677-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | 9A515.Y.6 |
Supplier's Standard Package:
|
1 |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 78 |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 211677-4 RoHS compliant?
Yes, 211677-4 is RoHS compliant.
What is the lead time for 211677-4?
The standard lead time for 211677-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$228.90
3
$226.13
5
$224.84
10
$223.09
20 +
$221.35
Click for Quote
Log in
to unlock special pricing