- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 211673-4
211673-4
TE Connectivity / AMP Brand
HD 90 15 POS GMT ASY PLG HSG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HD 90 15 POS GMT ASY PLG HSG
Product Highlights:
- Connector
- Product Series = 90
- Housing Gender = Plug
- Accepts Contact Gender = Pin
- Density = High
Search Keywords: 2116734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211673-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
18 Weeks
can ship
10/5/26