- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 211671-4
211671-4
TE Connectivity / AMP Brand
GMT ASY,RCPT,78 POS, AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GMT ASY,RCPT,78 POS, AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 78
Search Keywords: 2116714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211671-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:78
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$511.50
5
$510.23
8
$508.95
16
$269.44
24
$189.61
31 +
$185.82
Click for Quote
Log in
to unlock special pricing