- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 211668-4
211668-4
TE Connectivity / AMP Brand
GMT ASY,RCPT,26 POS,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GMT ASY,RCPT,26 POS,AMPLIMITE
Search Keywords: 2116684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211668-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:26
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$399.27
5
$398.27
10
$397.28
19
$221.39
28
$158.58
37 +
$155.41
Click for Quote
Log in
to unlock special pricing