- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 211667-4
TE Connectivity / AMP Brand
211667-4
HD90 15 POS GMT ASY RCPT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HD90 15 POS GMT ASY RCPT
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 15
Search Keywords: 2116674
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 211667-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | 1 |
| Number of Contacts: | 15 |
Tools/3D Models
+
Frequently Asked Questions
Is 211667-4 RoHS compliant?
Yes, 211667-4 is RoHS compliant.
What is the lead time for 211667-4?
The standard lead time for 211667-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
27
$376.39
53
$195.87
80
$132.50
106 +
$129.85
Click for Quote
Log in
to unlock special pricing