- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 211638-4
211638-4
TE Connectivity / AMP Brand
HD109 9 POS GMT ASY PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HD109 9 POS GMT ASY PLUG
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- 9 Positions
Search Keywords: 2116384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211638-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
13
$504.38
25
$276.85
38
$187.89
50 +
$184.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments