- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 211635-4
TE Connectivity / AMP Brand
211635-4
HD109 25 POS GMT ASY RCPT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HD109 25 POS GMT ASY RCPT
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 25
Search Keywords: 2116354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211635-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 211635-4 RoHS compliant?
Yes, 211635-4 is RoHS compliant.
What is the lead time for 211635-4?
The standard lead time for 211635-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$164.39
5
$162.16
10
$161.09
20
$159.04
50
$134.27
100 +
$113.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT