- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 211633-4
TE Connectivity / AMP Brand
211633-4
HD109 9 POS GMT ASY RCPT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HD109 9 POS GMT ASY RCPT
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 9
Search Keywords: 2116334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211633-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 211633-4 RoHS compliant?
Yes, 211633-4 is RoHS compliant.
What is the lead time for 211633-4?
The standard lead time for 211633-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
MOQ for out of Stock Qty:
9
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$222.07
5
$217.37
9
$216.82
18
$216.28
27
$215.74
35 +
$215.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT