- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 211624-000
211624-000
TE Connectivity / AMP Brand
Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 211624000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211624-000
-
Alias/AKA:35111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,374
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.5842
1,000
$0.5512
2,500
$0.5171
5,000
$0.4976
7,500
$0.4964
10,000
$0.4951
15,000
$0.4939
25,000 +
$0.4926
Click for Quote
Log in
to unlock special pricing