Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

211580-5

MMATE,RCPT,62P,PSTD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MMATE,RCPT,62P,PSTD LF
Product Highlights:
  • Header
  • Rectangular Connector Configuration
  • Number of Positions = 62
  • Receptacle
  • Without Coaxial Socket
Search Keywords: 2115805
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    211580-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    62
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    14/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 211580-5 RoHS compliant?
Yes, 211580-5 is RoHS compliant.
What is the lead time for 211580-5?
The standard lead time for 211580-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
On Order:
60   can ship 11/30/26
8 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$82.82
5
$81.06
15
$79.47
30
$79.27
60
$79.08
105 +
$78.88
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!