- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 211580-4
211580-4
TE Connectivity / AMP Brand
MMATE,RCPT,62P,PSTD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MMATE,RCPT,62P,PSTD LF
Product Highlights:
- Header
- Rectangular Connector Configuration
- Number of Positions = 62
- Receptacle
- Without Coaxial Socket
Search Keywords: 2115804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211580-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:5 mm
-
Termination Method:Solder
-
Number of Contacts:62
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$316.38
5
$312.53
8
$289.11
15
$265.69
23
$257.39
30 +
$249.08
Click for Quote
Log in
to unlock special pricing