- Home ›
- All Products›
- 211541-2
211541-2
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,90,6,CONT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,FB,90,6,CONT
Product Highlights:
- Connector
- Product Series = 90
- Density = Standard
- Terminate To Wire
- Number of Positions = 104
Search Keywords: 2115412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211541-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Contact Type:Socket
-
Power/Signal/Coax Combination:No
-
Connector System:Cable-to-Cable
-
Circuit Application:Signal
-
Packaging Method:Package
-
Contact Current Rating (Max):5 A
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
Number of Positions:104
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.09 in, 2.29 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Rear Shell Material:Steel
-
Contact Size:Size 22
-
Contact Mating Area Plating Material Thickness:50 µin
-
Rear Shell Plating Material:Zinc
-
Front Shell Plating Material:Cadmium
-
Front Shell Material:Steel
-
Mating Alignment:Without
-
Connector Shell Size:6
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
7
$499.13
13
$284.57
19
$205.53
25 +
$201.41
Click for Quote
Log in
to unlock special pricing