- Home ›
- All Products›
- 211539-2
211539-2
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,90,4,CONT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AMPLIMITE,ASY,RCPT,FB,90,4,CONT
Product Highlights:
- Connector
- Product Series = 90
- Density = Standard
- Terminate To Wire
- Number of Positions = 62
Search Keywords: 2115392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211539-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Connector System:Cable-to-Cable
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:62
-
Packaging Method:Package
-
Power/Signal/Coax Combination:No
-
Circuit Application:Signal
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Contact Type:Socket
-
Centerline (Pitch):.09 in, 2.29 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:50 µin
-
Connector Shell Size:4
-
Contact Size:Size 22
-
Front Shell Material:Steel
-
Mating Alignment:Without
-
Rear Shell Plating Material:Zinc
-
Rear Shell Material:Steel
-
Front Shell Plating Material:Cadmium
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$350.07
5
$349.20
9
$348.32
17
$195.26
25
$140.15
33 +
$137.34
Click for Quote
Log in
to unlock special pricing