- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 211538-1
211538-1
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,90,3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Description
+
AMPLIMITE,ASY,RCPT,FB,90,3
Search Keywords: 2115381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211538-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,552
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$140.78
5
$140.42
10
$140.08
25
$139.73
50
$73.97
75
$52.05
100 +
$51.01
Click for Quote
Log in
to unlock special pricing