- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 211529-1
211529-1
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,109,5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,FB,109,5
Search Keywords: 2115291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211529-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
62 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
1
$39.73
5
$37.45
10
$36.88
25
$36.09
50
$35.37
100
$34.92
250 +
$26.34
Click for Quote
Log in
to unlock special pricing