- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 211431-4
211431-4
TE Connectivity / AMP Brand
SKT CONT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT CONT
Product Highlights:
- Contact
- Socket
- Gold (50) over Nickel Contact Mating Area Plating Material
- Contact Size = 22
- Length = 29.82 mm
Search Keywords: 2114314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211431-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,063
can ship
MOQ for out of Stock Qty:
500
29 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
500
$8.43
1,000
$4.46
1,500
$3.14
2,000 +
$3.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments