- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 211431-2
211431-2
TE Connectivity / AMP Brand
SKT CONT ASSY, SZ 22
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SKT CONT ASSY, SZ 22
Product Highlights:
- Contact
- Socket
- Gold (50) over Nickel Contact Mating Area Plating Material
- Contact Size = 22
- Length = 27.28 mm
Search Keywords: 2114312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211431-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$4.12
50
$3.34
100
$3.33
250
$3.10
500
$2.93
1,000
$2.92
2,500
$2.78
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing