Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

211401-7

RECEPT,SZ 13-7,CPC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RECEPT,SZ 13-7,CPC
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 7
  • 7 Signal Positions
  • 0 Power Positions
Search Keywords: 2114017
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 211401-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Accepts Wire Insulation Diameter Range: .15 in, 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 211401-7 RoHS compliant?
Yes, 211401-7 is RoHS compliant.
What is the lead time for 211401-7?
The standard lead time for 211401-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
On Order:
438   can ship 11/30/26
Minimum Order Quantity:
5
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.67
25
$11.48
50
$10.97
100
$10.65
250
$10.07
500
$9.80
1,000 +
$9.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!