- Home ›
- All Products›
- 2112650-1
2112650-1
TE Connectivity / AMP Brand
RETAINER,TE,2X3 POS,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RETAINER,TE,2X3 POS,ASSY
Search Keywords: 21126501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2112650-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Serviceable:No
-
Primary Product Color:Black
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Connector & Contact Retention Accessory Type:Retainer
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.667
500
$1.663
750
$1.659
1,500
$1.021
2,250
$0.808
3,000 +
$0.792
Click for Quote
Log in
to unlock special pricing