- Home ›
- All Products›
- 2112594-2
2112594-2
TE Connectivity / AMP Brand
6POS,NANOMQS,REC HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS,NANOMQS,REC HSG,ASSY,SEALED
Search Keywords: 21125942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2112594-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:Receptacle
-
Cable Exit Angle:180°
-
Housing Material:PBT GF
-
Number of Rows:2
-
Product Length:.386 in, 9.8 mm
-
Sealable:Yes
-
Packaging Method:Box
-
Connector Shape:Rectangular
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Strain Relief:Without
-
Centerline (Pitch):.07 in, 1.8 mm
-
Row-to-Row Spacing:.236 in, 6 mm
-
Serviceable:No
-
Packaging Quantity:2500
-
Mating Tab Width:.019 in, .5 mm
-
Primary Locking Feature:On the Terminal
-
Mating Alignment:With
-
Contact Size:.5mm
-
Contact Current Rating (Max):3 A
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Number of Positions:6
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Gray
-
Nominal Voltage Architecture:12 V
-
Product Width:.821 in, 20.85 mm
-
Connector Height:.362 in, 9.2 mm
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:12 VDC
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,875
$8.29
3,750
$4.23
5,625
$2.88
7,500 +
$2.82
Click for Quote
Log in
to unlock special pricing