Image is representational - see mfr. specs

38POS, MIXED,REC HSG,ASSY,SEALED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
38POS, MIXED,REC HSG,ASSY,SEALED
Search Keywords: 21125021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2112502-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Mating Tab Width:
    .06 in, .11 in, .189 in, 1.5 mm, 2.8 mm, 4.8 mm
  • Operating Voltage:
    12 VDC
  • Connector Position Assurance Capable:
    Yes
  • Terminal Position Assurance:
    Yes
  • Number of Positions:
    38
  • Operating Temperature Range:
    -40 – 130 °C, -40 – 266 °F
  • Row-to-Row Spacing:
    .236 in, 6 mm
  • Contact Type:
    Receptacle
  • Contact Current Rating (Max):
    40 A
  • Contact Size:
    1.5mm , 2.8mm , 4.8mm , 6.3mm
  • Strain Relief:
    With
  • Connector Shape:
    Rectangular
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
  • Connector & Housing Type:
    Housing for female terminals
  • Sealable:
    Yes
  • Circuit Application:
    Power
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Mating Alignment:
    With
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Length:
    3.386 in, 86 mm
  • Number of Rows:
    3
  • Nominal Voltage Architecture:
    12 V
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Serviceable:
    Yes
  • Housing Material:
    PBT GF
  • Primary Product Color:
    Gray
  • Product Width:
    1.26 in, 32 mm
  • Packaging Quantity:
    1
  • Cable Exit Angle:
    90°
  • Connector Height:
    1.421 in, 36.1 mm
  • Centerline (Pitch):
    .157 in, 4 mm
  • Primary Locking Feature:
    On the Terminal
  • Packaging Method:
    Box
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2520
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
2,520
$13.14
5,040
$6.71
7,560
$4.57
10,080 +
$4.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!