- Home ›
- All Products›
- 2112465-1
2112465-1
TE Connectivity / AMP Brand
FAKRA II,PLUG, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FAKRA II,PLUG, CONTACT
Search Keywords: 21124651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2112465-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
20000 -
Sealable:No
-
Terminal Type:Socket
-
Interface Plating:Gold (Au)
-
Tab Length:.484 in, 12.3 mm
-
Receptacle Style:90°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20,000
$0.2122
40,000
$0.1124
60,000
$0.0791
80,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing