- Home ›
- All Products›
- 2-1123724-2
TE Connectivity / AMP Brand
2-1123724-2
3.96EP HDR ASSY 2(3)P YELLOW
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96EP HDR ASSY 2(3)P YELLOW
Search Keywords: 211237242
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1123724-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Layout: | Inline |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| PCB Mount Retention: | Without |
| Connector Height: | .421 in, 10.7 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Packaging Quantity: | 4000 |
| Mating Retention: | With |
| Sealable: | No |
| Number of Rows: | 1 |
| PCB Mount Orientation: | Vertical |
| Contact Shape & Form: | Square |
| Mating Alignment: | With |
| Circuit Application: | Power |
| Number of Positions: | 3 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Connector Length: | .465 in |
| Connector Profile: | Low |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Termination Post & Tail Length: | .146 in, 3.7 mm |
| Square Termination Post & Tail Dimension: | .045 in, 1.14 mm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Contact Current Rating (Max): | 7.5 A |
| Contact Base Material: | Brass |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material Finish: | Matte |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| Mating Retention Type: | Latch |
| PCB Contact Termination Area Plating Material Thickness: | 39.7 µin, 1 µm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Underplating Material Thickness: | 31.49 – 70.86 µin, .8 µm |
| Connector System: | Wire-to-Board |
| Contact Type: | Pin |
| Contact Underplating Material: | Nickel |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| Contact Mating Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Connector Width: | .33 in, 8.5 mm |
| Housing Material: | PBT GF |
| PCB Mount Alignment: | Without |
| Mating Square Post Dimension: | .045 in, 1.14 mm |
| Contact Mating Area Plating Material: | Tin |
| Packaging Type: | Bag |
| UL Flammability Rating: | UL 94HB |
| Primary Product Color: | Yellow |
| Header Type: | Partially Shrouded |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mating Alignment Type: | Polarization |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1123724-2 RoHS compliant?
Yes, 2-1123724-2 is RoHS compliant.
What is the lead time for 2-1123724-2?
The standard lead time for 2-1123724-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
8,000
$0.1504
16,000
$0.0926
24,000
$0.0733
32,000 +
$0.0718
Click for Quote
Log in
to unlock special pricing