- Home ›
- All Products›
- 2-1123723-2
TE Connectivity / AMP Brand
2-1123723-2
3.96 EP HDR ASSY 2P(YELLOW)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1123723-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6000 |
| Connector System: | Wire-to-Board |
| Mating Retention Type: | Latch |
| Housing Color: | Yellow |
| Sealable: | No |
| Packaging Quantity: | 6000 |
| Contact Retention Within Housing: | Without |
| Connector Profile: | Low |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Mating Retention: | With |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Layout: | Inline |
| Contact Base Material: | Brass |
| Number of Power Positions: | 2 |
| Mating Alignment: | With |
| Rectangular Power Connector Type: | Header |
| Packaging Method: | Bag |
| PCB Mount Alignment: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector & Housing Type: | Plug |
| Number of Rows: | 1 |
| PCB Mount Retention: | Without |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Plating Material: | Tin |
| Housing Material: | PBT GF |
| Contact Current Rating (Max): | 8 A |
| Circuit Application: | Power |
| PCB Contact Termination Area Plating Material: | Tin |
| Number of Positions: | 2 |
| PCB Mount Orientation: | Vertical |
| Contact Type: | Pin |
| UL Flammability Rating: | UL 94HB |
| Header Type: | Partially Shrouded |
| Operating Voltage: | 250 VAC, 250 VDC |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| Termination Post & Tail Length: | .146 in, 3.7 mm |
| Contact Mating Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Mating Post Length: | .3 in, 7.7 mm |
| PCB Thickness (Recommended): | 1.6 in, .06 mm |
| Connector Height: | .32 in, 8.2 mm |
| PCB Contact Termination Area Plating Material Thickness: | 31.49 – 70.86 µin, .8 µm |
| Product Length: | .309 in, 7.86 mm |
| Product Width: | .421 in, 10.7 mm |