- Home ›
- All Products›
- 2112228-1
2112228-1
TE Connectivity / AMP Brand
PROTECTION CAP,TE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PROTECTION CAP,TE
Search Keywords: 21122281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2112228-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Primary Product Color:Black
-
Serviceable:Yes
-
Packaging Method:Box
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Primary Product Material:PBT GF20
-
Protection & Strain Relief Accessory Type:Protective Cap
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$0.9467
5,000
$0.5012
7,500
$0.3527
10,000 +
$0.3456
Click for Quote
Log in
to unlock special pricing