- Home ›
- All Products›
- 2112132-1
2112132-1
TE Connectivity / AMP Brand
JPT REC 2.8 Contact SRC Blank
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT REC 2.8 Contact SRC Blank
Search Keywords: 21121321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2112132-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Customer Preferred Contact:No
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3,000
$0.2815
6,000
$0.1732
9,000
$0.1371
12,000 +
$0.1344
Click for Quote
Log in
to unlock special pricing