- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-111626-5
2-111626-5
TE Connectivity / AMP Brand
016 2MM 30DP FT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
016 2MM 30DP FT
Product Highlights:
- Connector Type = .079 [2.0mm] AMP-LATCH
- Number of Positions = 16
- Receptacle
- Without Mating Polarization
- Terminate To Ribbon Cable
Search Keywords: 21116265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-111626-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,791
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
60
$10.71
100
$10.69
225
$10.66
450
$5.64
675
$3.97
900 +
$3.90
Click for Quote
Log in
to unlock special pricing
Accessories