Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-111626-4

8, 2MM, 30 DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
8, 2MM, 30 DP, LEAD FREE
Product Highlights:
  • Connector Type = .079 [2.0mm] AMP-LATCH
  • Number of Positions = 8
  • Receptacle
  • Without Mating Polarization
  • Terminate To Ribbon Cable
Search Keywords: 21116264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-111626-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2 mm
Number of Contacts: 8
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-111626-4 RoHS compliant?
Yes, 2-111626-4 is RoHS compliant.
What is the lead time for 2-111626-4?
The standard lead time for 2-111626-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,960
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
413
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.21
100
$11.18
250
$11.15
413
$11.12
825
$5.88
1,238
$4.04
1,650 +
$3.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!