- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-111626-1
2-111626-1
TE Connectivity / AMP Brand
40, 2MM, 30 DP, LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
40, 2MM, 30 DP, LEAD FREE
Product Highlights:
- Connector Type = .079 [2.0mm] AMP-LATCH
- Number of Positions = 40
- Receptacle
- Without Mating Polarization
- Terminate To Ribbon Cable
Search Keywords: 21116261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-111626-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
30
$11.54
50
$11.52
113
$11.49
225
$7.10
338
$5.61
450 +
$5.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories