Available Replacements
Non-RoHS Equivalent
1-111623-1 1-111623-1 TE Connectivity / AMP Brand
1-111623-1

TE Connectivity / AMP Brand

In Stock: 805

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-111623-6

50, 2MM, POL,30 DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50, 2MM, POL,30 DP, LEAD FREE
Product Highlights:
  • Connector Type = .079 [2.0mm] AMP-LATCH
  • Number of Positions = 50
  • Receptacle
  • Mating Polarization Method = Center
  • With Mating Polarization
Search Keywords: 21116236
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-111623-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2 mm
Number of Contacts: 50
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-111623-6 RoHS compliant?
Yes, 2-111623-6 is RoHS compliant.
What is the lead time for 2-111623-6?
The standard lead time for 2-111623-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 229
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
210
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.17
50
$19.13
100
$19.08
210
$19.03
420
$10.08
630
$7.09
840 +
$6.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!