- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-111623-5
TE Connectivity / AMP Brand
2-111623-5
44, 2MM, POL,30 DP, LEAD FREE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = .079 [2.0mm] AMP-LATCH
- 44 Positions
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-111623-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Pitch: | 2 mm |
| Number of Contacts: | 44 |
| Maximum Voltage Rating: | 125 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -65 to 105 °C |