- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 211161-1
211161-1
TE Connectivity / AMP Brand
SKT CONTACT ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SKT CONTACT ASSY
Product Highlights:
- Contact
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Socket
Search Keywords: 2111611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211161-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:8 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for out of Stock Qty:
250
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$40.32
50
$37.36
100
$34.10
250
$34.01
500
$33.93
750
$33.84
1,000 +
$33.76
Click for Quote
Log in
to unlock special pricing