- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 211159-2
211159-2
TE Connectivity / AMP Brand
PIN CONTACT ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONTACT ASSY
Product Highlights:
- Contact
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Pin
Search Keywords: 2111592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211159-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$56.40
500
$28.80
750
$19.61
1,000 +
$19.21
Click for Quote
Log in
to unlock special pricing